HCPL3700SM

onsemi
863-HCPL3700SM
HCPL3700SM

Mfr.:

Description:
Logic Output Opto-couplers 8PW AC/DC INTF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
45 us
0.5 us
SMD/SMT
SMT-8
1 Channel
5000 Vrms
100 uA
305 mW
- 40 C
+ 85 C
HCPL3700M
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 40 us
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Logic Interface Optocoupler
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCPL3700M Optocouplers

Onsemi HCPL3700M Optocouplers are voltage/current threshold detection devices consisting of an AlGaAs LED connected to a threshold sensing input buffer IC. This IC is optically coupled to a high-gain darlington output. These optocouplers include an input buffer chip capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible. The HCPL3700M optocouplers feature programmable sense voltage and logic level compatibility of the device. These optocouplers are Pb-free and have a threshold guaranteed over a temperature range of 0°C to 70°C. The HCPL3700M optocouplers are suitable for low voltage detection, 5V to 240V AC/DC voltage sensing, relay contact monitor, current sensing, microprocessor interface, and industrial controls.

In Stock: 1.676

Stock:
1.676 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.185,34 Rp51.185,34
Rp37.058,92 Rp370.589,20
Rp28.619,76 Rp2.861.976,00
Rp24.950,56 Rp12.475.280,00
Rp23.849,80 Rp23.849.800,00
Rp22.749,04 Rp45.498.080,00
Rp21.831,74 Rp109.158.700,00