HCPL3700VM

onsemi
863-HCPL3700VM
HCPL3700VM

Mfr.:

Description:
Logic Output Opto-couplers 8PW AC/DC INTF DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
45 us
500 ns
Through Hole
DIP-8
Darlington
1 Channel
5000 Vrms
30 mA
4.4 mA
650 mV
305 mW
- 40 C
+ 85 C
HCPL3700M
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 40 us
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Logic Interface Optocoupler
Unit Weight: 2,861 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCPL3700M Optocouplers

Onsemi HCPL3700M Optocouplers are voltage/current threshold detection devices consisting of an AlGaAs LED connected to a threshold sensing input buffer IC. This IC is optically coupled to a high-gain darlington output. These optocouplers include an input buffer chip capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible. The HCPL3700M optocouplers feature programmable sense voltage and logic level compatibility of the device. These optocouplers are Pb-free and have a threshold guaranteed over a temperature range of 0°C to 70°C. The HCPL3700M optocouplers are suitable for low voltage detection, 5V to 240V AC/DC voltage sensing, relay contact monitor, current sensing, microprocessor interface, and industrial controls.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.926,78 Rp62.926,78
Rp44.764,24 Rp447.642,40
Rp34.857,40 Rp3.485.740,00
Rp30.454,36 Rp15.227.180,00
Rp28.986,68 Rp28.986.680,00
Rp27.702,46 Rp55.404.920,00
Rp26.601,70 Rp133.008.500,00