HDA1010W-GH

Hantronix
687-HDA1010W-GH
HDA1010W-GH

Mfr.:

Description:
TFT Displays & Accessories 10.1 IN TFT LCD WXGA 1280 X 800 1000 NIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.892.981 Rp2.892.981
Rp2.781.987 Rp27.819.870

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
260 mA
TFT LCD Display Modules
Transmissive
10.1 in
WXGA
1280 x 800
LVDS
Without Touch Panel
LED
1000 cd/m2
216.96 mm x 135.6 mm
230.56 mm x 155.01 mm x 6.9 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Hantronix
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409570
ECCN:
EAR99

HDMI & IPS TFT LCDs

Hantronix HDMI and IPS TFT LCDs are transmissive-type color active matrix TFT LCDs that use amorphous silicon TFT as a switching device. The TFT LCDs are available in various resolutions, including WXGA, QVGA, and WVGA. The HDMI and IPS TFT LCDs feature up to 16.7M color display, RGB-stripe pixel arrangement, 8-bit digital RGB data transfer, an on-chip voltage regulator, and a back-light unit. Hantronix HDMI and IPS TFT LCDs offer a superior contrast ratio and an operating temperature range of -20°C to +70°C.