HDSM-201F

Broadcom / Avago
630-HDSM-201F
HDSM-201F

Mfr.:

Description:
LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
Single-Digit Surface-Mount Displays
7 Segment
1 Digit
10 mm x 6.9 mm x 2.6 mm
Yellow
593 nm
Common Anode
10 mcd
20 mA
2.1 V
+ 105 C
- 40 C
SMD/SMT
HDSM
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
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
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HDSM-201x and HDSM-203x Surface-Mount Displays

Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays are LEDs that use AlInGaP chip technology. The gray top surface and white segments provide optimum contrast. This device is available in common cathode and common anode configuration. To facilitate easy pick-and-place assembly, the LED displays are packed in tape and reel form. Broadcom HDSM-201x and HDSM-203x Surface-Mount Display applications include industrial, consumer, home appliance, medical, and office automation.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp93.564,60 Rp93.564,60
Rp69.714,80 Rp697.148,00
Rp55.404,92 Rp5.540.492,00
Rp49.350,74 Rp24.675.370,00
Full Reel (Order in multiples of 1000)
Rp47.149,22 Rp47.149.220,00
Rp44.580,78 Rp89.161.560,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩