HF539/34

3M Electronic Solutions Division
517-HF539/34
HF539/34

Mfr.:

Description:
Flat Cables 34C, 28G,.050",100' MED FLEX, HAL FREE

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Ribbon Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
300 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
19 x 40
- 40 C
+ 105 C
HF539
Roll
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 07630861005 00076308610050 80001401464
Unit Weight: 2,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

HF539 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.414.352 Rp37.071.760
Rp7.099.352 Rp70.993.520