HF601-50-12

Yamaichi Electronics
945-HF601-50-12
HF601-50-12

Mfr.:

Description:
FFC & FPC Connectors 50P VERTICAL MOUNT FFC/FPC CABLE LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp17.429 Rp34.858.000

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
50 Position
0.5 mm
SMD/SMT
Right Angle
Gold
500 mA
HF601
- 40 C
+ 85 C
Reel
Actuation Type: ZIF
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HF601 Flip-Lock FFC/FPC Connectors

Yamaichi HF601 Flip-Lock FFC/FPC Connectors feature a super-low profile 2mm profile height, proven Zero Insertion Force (ZIF) connection technology, and a transfer rate of up to 700 Mbps with excellent transmission quality. The design includes a flip-lock cover that can be opened to allow smooth and easy insertion of the FFC/FPC and locked by closing the cover. Yamaichi HF601 Series Flip-Lock FFC/FPC Connectors are available with a positioning part to prevent unintentional extraction of the FFC/FPC.

CAU002 FFC Cables

Yamaichi CAU002 FFC Cables are designed especially for the HF601 connector family. The 0.5mm pitch CAU002 FFC Cables feature a secure tab design for perfect mating to HF601 connectors, reliable signal performance, and great transmission stability. The CAU002 Series supports right-angle and vertical mating positions. Yamaichi CAU002 FFC Cables are available in a 100mm length with 20, 30, 40, or 50 positions.