HLSR 10-P/SP1

LEM
61-HLSR10-P/SP1
HLSR 10-P/SP1

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
10 A
Open Loop
Digital, Analog
400 kHz
0.5 %
4.5 V
5.5 V
2.5 us
- 40 C
+ 105 C
Brand: LEM
Height: 12 mm
Length: 10 mm
Operating Supply Voltage: 5 V
Output Voltage: 5 V
Product Type: Industrial Current Sensors
Series: HLSR
Factory Pack Quantity: 400
Subcategory: Sensors
Type: Current Transducer
Width: 17.2 mm
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
9030333800
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.727 Rp44.690.800