HSB14-353518

Same Sky
490-HSB14-353518
HSB14-353518

Mfr.:

Description:
Heat Sinks heat sink, BGA, 35 x 35 x 18 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum Alloy
Vertical Fin
12.7 C/W
35 mm
35 mm
18 mm
Brand: Same Sky
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 432
Subcategory: Heat Sinks
Type: Component
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8542900000
TARIC:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.

BGA Heat Sinks

Same Sky BGA Heat Sinks are ideal for ball grid array (BGA) devices and are measured under four conditions for thermal resistance. These heat sinks carry power dissipation ratings from 1.92W up to 21.74W at +75°C. Made from aluminum or copper with a black anodized or clean finish, the HSB series supports a wide range of sizes, from 8.5mm x 8.5mm to 69.7mm x 69.7mm, with 5mm to 25mm profiles. As adhesive or PCB mountable devices, Same Sky BGA Heat Sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp30.271 Rp302.710
Rp29.537 Rp738.425
Rp28.620 Rp1.431.000
Rp27.152 Rp2.715.200
Rp25.317 Rp6.329.250
Rp21.648 Rp9.351.936
Rp21.465 Rp18.545.760