HT8MB5TB1

ROHM Semiconductor
755-HT8MB5TB1
HT8MB5TB1

Mfr.:

Description:
MOSFETs HSMT8 NPCH 40V 12A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.426 Rp37.426
Rp23.850 Rp238.500
Rp15.833 Rp1.583.300
Rp12.971 Rp6.485.500
Rp11.503 Rp11.503.000
Full Reel (Order in multiples of 3000)
Rp9.815 Rp29.445.000
Rp9.705 Rp58.230.000
24.000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
40 V, 40 V
12 A, 15 A
47 mOhms, 56 mOhms
20 V, 20 V
2.5 V, 2.5 V
3.5 nC, 16.7 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 2.7 ns, 41 ns
Forward Transconductance - Min: 2.1 S, 6 S
Product Type: MOSFETs
Rise Time: 4.7 ns, 29 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 11 ns, 86 ns
Typical Turn-On Delay Time: 5 ns, 9.6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.