IAEBH6X

Panduit
644-IAEBH6X
IAEBH6X

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Industrial Ethernet Connector UTP Cat6a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.698.840 Rp1.698.840
Rp1.567.849 Rp15.678.490
Rp1.531.341 Rp38.283.525
Rp1.496.850 Rp74.842.500
Rp1.496.483 Rp149.648.300
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6a
IP67
- 20 C
+ 70 C
Black
IAEB
Brand: Panduit
Contact Plating: Gold
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.

FEATURED PRODUCTS
PANDUIT