IDW40G65C5BXKSA2

Infineon Technologies
726-IDW40G65C5BXKSA2
IDW40G65C5BXKSA2

Mfr.:

Description:
SiC Schottky Diodes SIC DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3
Single
40 A
650 V
1.5 V
182 A
2.2 uA
- 55 C
+ 175 C
650 V
XDW40G65
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 183 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Part # Aliases: IDW40G65C5B SP001633192
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Generation 5 CoolSiC™ 650V Schottky Diodes

Infineon Generation 5 CoolSiC™ 650V Schottky Diodes deliver market-leading efficiency at an attractive cost point. Infineon’s proprietary diffusion soldering process, already introduced with Generation 3, is now combined with a new, more compact design as well as the latest advancements in thin wafer technology, bringing improved thermal characteristics and lower Figures of Merit (Qc x Vf).

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

Silicon Carbide CoolSiC™ MOSFETs & Diodes

Infineon Silicon Carbide CoolSiC™ MOSFETs and Diodes provide a portfolio that addresses the need for smarter, more efficient energy generation, transmission, and consumption. The CoolSiC portfolio addresses customers’ needs for reduced system size and cost in mid- to high-power systems while meeting the highest quality standards, providing a long system lifetime, and guaranteeing reliability. With CoolSiC, customers will reach the most stringent efficiency targets while seeing a drop in operational system costs. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid modules, CoolSiC MOSFET modules, and discrete, plus EiceDRIVER™ gate driver ICs for driving Silicon Carbide devices.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
240
Expected 06/11/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp293.352,54 Rp293.352,54
Rp166.031,30 Rp1.660.313,00
Rp163.095,94 Rp16.309.594,00