IE220412-1

DB Unlimited
497-IE220412-1
IE220412-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Quantities greater than 733 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.745 Rp113.745
Rp89.528 Rp895.280
Rp82.190 Rp2.054.750
Rp72.100 Rp3.605.000
Rp70.816 Rp7.081.600
Rp69.715 Rp17.428.750
Rp64.028 Rp32.014.000
Full Reel (Order in multiples of 30)
Rp82.190 Rp2.465.700

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: DB Unlimited
Current Rating: 25 mA
Dimensions: 22.5 mm x 16 mm x 14.5 mm
Frequency: 400 Hz
Height: 14.5 mm
Length: 22.5 mm
Mounting Style: Through Hole
Packaging: Reel
Packaging: Cut Tape
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IE
Sound Pressure Level: 81 dBA
Factory Pack Quantity: 30
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Electromechanical
Voltage Rating: 12 V
Width: 16 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
TARIC:
8531807000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.