IE260424-3

DB Unlimited
497-IE260424-3
IE260424-3

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Electro-Mechanical Indicator

In Stock: 322

Stock:
322 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp142.548 Rp142.548
Rp112.461 Rp1.124.610
Rp105.673 Rp2.641.825
Rp89.528 Rp4.476.400
Rp89.345 Rp8.934.500
Rp84.942 Rp42.471.000

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 21 mA
Diameter: 26 mm
Dimensions: 26 mm x 17.6 mm
Frequency: 400 Hz
Height: 3.7 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Single
Type: Electromechanical
Voltage Rating: 24 V
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.