IES-1041FX-SS-SC

ORing
354-IES1041FXSSSC
IES-1041FX-SS-SC

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 4FE + 1FX (SM 30km, SC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
4 x RJ45, 1 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
12 V
48 V
- 40 C
+ 75 C
5 W
26.1 mm x 94.9 mm x 144.3 mm
Brand: ORing
Description/Function: Industrial Slim Type Unmanaged Ethernet Switch
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 581,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.035.834 Rp6.035.834