IGA03

Apem
642-IGA03
IGA03

Mfr.:

Description:
Switch Bezels / Switch Caps Solid green cap IG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Soild Round Cap
Pushbutton Switches
IG Series
Green
IG
Brand: Apem
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25
Subcategory: Switch Accessories
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.940,10 Rp33.940,10
Rp31.555,12 Rp315.551,20
Rp30.454,36 Rp761.359,00
Rp28.803,22 Rp1.440.161,00
Rp27.335,54 Rp2.733.554,00
Rp24.400,18 Rp6.100.045,00
Rp21.464,82 Rp10.732.410,00