IGB110S10S1XTMA1

Infineon Technologies
726-IGB110S10S1XTMA1
IGB110S10S1XTMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 9.4 mohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.389

Stock:
3.389 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.480 Rp43.480
Rp27.886 Rp278.860
Rp19.263 Rp1.926.300
Rp16.310 Rp8.155.000
Rp14.457 Rp14.457.000
Full Reel (Order in multiples of 5000)
Rp12.273 Rp61.365.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
1 Channel
100 V
23 A
11 mOhms
6.5 V
2.9 V
3.4 nC
- 40 C
+ 150 C
15 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Series: 60 V - 120 V G3
Factory Pack Quantity: 5000
Subcategory: Transistors
Technology: GaN
Transistor Type: P-Channel
Type: CoolGaN
Part # Aliases: IGB110S10S1 SP005751575
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 100V G3 Transistors

Infineon Technologies CoolGaN™ 100V G3 Transistors are normally OFF, enhancement-mode (e-mode) power transistors in compact housing. These transistors feature low on-state resistance, making the devices an ideal choice for reliable performance in demanding high-current and high-voltage applications. The CoolGaN transistors are designed to improve thermal management. Typical applications include audio amplifier solutions, photovoltaic, telecommunication infrastructure, e‑Mobility, robotics, and drones.

CoolGaN™ G3 Transistors

Infineon Technologies CoolGaN™ G3 Transistors are designed to deliver superior performance in high-power density applications. These transistors feature a very low on-state resistance, enabling efficient power conversion and reduced energy losses. Available in four voltage options (60V, 80V, 100V, or 120V), the Infineon CoolGaN G3 Transistors deliver ultra-fast switching with an ultra-low gate/output charge. The transistors are housed in compact PQFN packages, which enhance thermal management and support dual-side cooling, ensuring reliable operation even under demanding conditions. These features make CoolGaN G3 Transistors a top choice for applications such as telecom, data center power supplies, and industrial power systems.