IHLR015XF6

Apem
642-IHLR015XF6
IHLR015XF6

Mfr.:

Description:
Pushbutton Switches - Industrial Hall Effect PB IP67 Sealed, Red

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Plunger
Non-Illuminated
OFF - (ON)
4.5 VDC to 5.5 VDC
1.25 mA
Red
Wire Lead
IP67
Polybutylene Terephthalate (PBT)
IHL
Brand: Apem
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IH Hall Effect Switches

APEM IH Hall Effect Switches are available in both a switch version for repetitive jogging and a linear version for variable speed drives. The switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated. This includes applications in which load positioning is critical, such as loaders, lifts, buckets, shovels, and material handling. The linear version is ideal for industrial applications requiring motion and speed control. Both versions of APEM IH Hall Effect Switches feature long-life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.800.293 Rp45.007.325