IMSC1008AZERR24M

Vishay / Dale
70-IMSC1008AZERR24M
IMSC1008AZERR24M

Mfr.:

Description:
Power Inductors - SMD 0.24UH 5.65A 18 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.421 Rp6.421
Rp5.339 Rp53.390
Rp4.935 Rp123.375
Rp3.798 Rp379.800
Rp3.614 Rp903.500
Rp2.807 Rp2.807.000
Full Reel (Order in multiples of 3000)
Rp2.312 Rp6.936.000
Rp2.275 Rp13.650.000
Rp2.146 Rp19.314.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
1008 (2525 metric)
Shielded
240 nH
20 %
18 mOhms
9.9 A
- 40 C
+ 125 C
148 MHz
Standard
2.5 mm
2.5 mm
1 mm
Ferrite
IMSC-1008AZ
Reel
Cut Tape
Application: DC/DC Power Supplies
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2525
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IMSC1008AZ Semi-Shielded SMD Power Inductors

Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors feature a low-profile package with 2.5mm x 2mm x 1mm maximum dimensions. These surface-mount inductors utilize a semi-shielded, metal-based construction for stable saturation. The series also provides low core loss, high saturation performance, and a wide inductance range of 0.24μH to 4.7μH. Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors are lead-free, halogen-free, and RoHS compliant. Typical applications include HDD and SSD storage, noise suppression and filtering, portable and handheld devices, and DC/DC power supplies in smartphones and virtual reality headsets.