IMYH200R050M1HXKSA1

Infineon Technologies
726-IMYH200R050M1HXK
IMYH200R050M1HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
720
Expected 12/03/2026
720
Expected 20/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp396.457 Rp396.457
Rp292.068 Rp2.920.680
Rp279.226 Rp27.922.600
Rp270.420 Rp129.801.600

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
2 kV
48 A
64 mOhms
- 10 V, + 23 V
3.5 V
82 nC
- 55 C
+ 150 C
348 W
Enhancement
CoolSIC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 10 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 9 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IMYH200R050M1H SP005427372
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

2000V CoolSiC™ MOSFETs

Infineon Technologies 2000V CoolSiC™ MOSFETs are trench MOSFETs in a TO-247PLUS-4-HCC package. These MOSFETs are designed to deliver increased power density without sacrificing the system's reliability, even under demanding high-voltage and switching frequency conditions. The low power losses of CoolSiC™ technology provide increased reliability using the .XT interconnection technology and enable top efficiencies in various applications. The 2000V MOSFETs feature a benchmark gate threshold voltage of 4.5V and offer very-low switching losses. Typical applications include energy storage systems, EV charging, string inverter, and solar power optimizer.