INA780BEVM

Texas Instruments
595-INA780BEVM
INA780BEVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR INA780B

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
INA780B
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA74xEVM/INA78xEVM Evaluation Modules (EVMs)

Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA780, INA781, INA740, INA741, INA745, and INA746 high-precision digital power monitors with EZShunt™ Technology across specified input current, common-mode voltage and temperature ranges. Instrumentation needs for performance evaluation are minimal, and the device is equipped with an internal shunt, rapidly shortening the prototype time. A capable input source is needed to drive the required input currents and common-mode voltages.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.756.996 Rp1.756.996