IPB95R130PFD7ATMA1

Infineon Technologies
726-IPB95R130PFD7ATM
IPB95R130PFD7ATMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530
Can Dispatch Immediately
On Order:
1.000
Expected 02/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp109.342 Rp109.342
Rp78.154 Rp781.540
Rp56.506 Rp5.650.600
Full Reel (Order in multiples of 1000)
Rp46.048 Rp46.048.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
950 V
36.5 A
130 mOhms
- 20 V, 20 V
2.5 V
141 nC
- 55 C
+ 150 C
227 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3.6 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: IPB95R130PFD7
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 118 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: IPB95R130PFD7 SP005547005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

950V CoolMOS™ PFD7 SJ MOSFETs

Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs offer super junction (SJ) technologies. The SJ technology is ideal for lighting and industrial SMPS applications by incorporating best-in-class performance with state-of-the-art ease of use. The PFDJ provides an integrated ultra-fast body diode allowing usage in resonant topologies with the lowest reverse recovery charge (Qrr).