IR3883MTRPBF

Infineon Technologies
726-IR3883MTRPBF
IR3883MTRPBF

Mfr.:

Description:
Switching Voltage Regulators 3A Integrated POL in 3x3mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PQFN-16
Buck
500 mV to 5 V
3 A
1 Output
2.5 V
14 V
800 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 2.5 V to 14 V
Load Regulation: 100 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Analog Integrated Point of Load (IPOL) Converters

Infineon Technologies Analog Integrated Point of Load (IPOL) Converters offer the flexibility to tune performance. These devices combine a PWM controller, driver, and MOSFETs into a small PQFN package for ease of use. The patented PWM modulation scheme allows greater than 1MHz switching frequencies to deliver ultra compact layouts and economical bill-of-materials.

In Stock: 80.992

Stock:
80.992 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp20.181 Rp201.810
Rp18.273 Rp456.825
Rp16.218 Rp1.621.800
Rp15.246 Rp3.811.500
Rp14.658 Rp7.329.000
Rp14.493 Rp14.493.000
Full Reel (Order in multiples of 3000)
Rp13.411 Rp40.233.000
Rp13.136 Rp78.816.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.