IRMCF171TR

Infineon Technologies
942-IRMCF171TR
IRMCF171TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Motor Control IC Sensorless

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.984

Stock:
1.984 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp110.626 Rp110.626
Rp93.932 Rp939.320
Rp90.079 Rp2.251.975
Rp84.025 Rp8.402.500
Rp81.640 Rp20.410.000
Rp76.503 Rp38.251.500
Rp64.578 Rp64.578.000
Full Reel (Order in multiples of 2000)
Rp60.542 Rp121.084.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies IRMCF171TR
Infineon Technologies
Motor/Motion/Ignition Controllers & Drivers Motor Control IC Sensorless
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Motor Controller
49.5 mA
30 mA
- 40 C
+ 125 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Frequency: 32 MHz to 120 MHz
Pd - Power Dissipation: 100 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: IRMC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.3 V
Tradename: iMOTION
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

iMOTION™ IPM Family

Infineon iMOTION™ intelligent power modules (IPM) are a family of highly integrated products for the control of variable speed drives. Infineon iMOTION integrate the required hardware and software to perform sensorless control of permanent magnet synchronous motors (PMSM). This provides the highest energy efficient appliance motor system with the lowest system cost.   

IRMCF171 Flash Memory Based Motion Control IC

Infineon IRMCF171 Flash Memory Based Motion Control IC is a high performance IC that is designed primarily for appliance applications. The IRMCF171 is designed to achieve low cost yet high performance control solutions for advanced inverterized appliance motor control. This device contains two computation engines integrated into one monolithic chip. One is the Flexible Motion Control Engine (MCETM) for sensorless control of permanent magnet or induction motors; the other is an 8-bit high-speed microcontroller (8051). The user can program a motion control algorithm by connecting control elements using a graphic compiler.