IRPS5401MTRPBF

Infineon Technologies
726-IRPS5401MTRPBF
IRPS5401MTRPBF

Mfr.:

Description:
Power Management Specialised - PMIC POL - SUPIRBUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.154

Stock:
3.154 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp186.762 Rp186.762
Rp145.851 Rp1.458.510
Rp135.760 Rp3.394.000
Rp124.386 Rp12.438.600
Rp119.066 Rp29.766.500
Rp115.763 Rp57.881.500
Rp113.195 Rp113.195.000
Full Reel (Order in multiples of 3000)
Rp109.709 Rp329.127.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
PMU
SMD/SMT
QFN-56
500 mA, 2 A, 4 A
12 V
5 V
5.1 V
- 40 C
+ 125 C
40 mA
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage Range: 5 V to 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 12 V
Output Voltage Range: 250 mV to 5.1 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IRPS5401 Integrated Point-of-Load Regulator

Infineon Technologies IRPS5401 Integrated Point-of-Load (IPOL) Regulator is a compact, fully integrated PMIC solution designed to replace multiple regulators with a single device. Ideal for high-density ASIC and FPGA applications, the IRPS5401 delivers up to five output voltages. The IRPS5401 is designed for single rail operation ranging from 5V to 12V. It has one 500mA LDO output, and four configurable switching regulator outputs, two at 2A, and two at 4A. The outputs of the IRPS5401 can be used to provide the typical rails required for core, memory, and I/O voltages. The voltage output range is between 0.25V and 5.1V for regulators A to D, and between 0.5V and 3.6V for the LDO.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.