IRS9100CXTSA1

Infineon Technologies
726-IRS9100CXTSA1
IRS9100CXTSA1

Mfr.:

Description:
Laser Drivers 3DI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.196

Stock:
5.196 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.235 Rp26.235
Rp19.263 Rp192.630
Rp17.355 Rp433.875
Rp15.411 Rp1.541.100
Rp14.475 Rp3.618.750
Rp13.906 Rp6.953.000
Rp13.448 Rp13.448.000
Rp12.897 Rp32.242.500
Full Reel (Order in multiples of 6000)
Rp11.558 Rp69.348.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Laser Drivers
RoHS:  
TSNP-10-4
3.7 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Series Resistance: 111 Ohms
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: IRS9100C SP005342838
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VCSEL Laser Diodes Driver ICs

Infineon VCSEL REAL3™ Laser Diode Driver ICs are cost-effective, small-footprint ICs for Time-of-Flight (ToF) image sensors for fast-switching laser diodes or LEDs. They allow highly efficient conversion from electrical to optical power. The Infineon VCSEL Laser Diode Driver ICs are part of the REAL3 iToF image sensor family, but can also be used for LDS (laser distance sensors), or LiDar systems. AEC-Q100 Grade 2 version is available with support for high modulation frequencies for automotive-grade applications.