IRSM836-025MA

Infineon Technologies
942-IRSM836-025MA
IRSM836-025MA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2A 500V Intg Pwr Mod IPM 3.3V 1500Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 785 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.368 Rp122.368
Rp94.665 Rp946.650
Rp87.877 Rp2.196.925
Rp78.337 Rp7.833.700
Rp77.420 Rp19.355.000
Rp77.237 Rp61.789.600

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
2 A
10 mA
- 40 C
+ 150 C
SMD/SMT
PQFN-36
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Nano
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18.5 V
Supply Voltage - Min: 11.5 V
Tradename: CIPOS
Unit Weight: 514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

CIPOS™ Nano Intelligent Power Modules (IPMs)

Infineon CIPOS™ Nano Intelligent Power Modules (IPMs) are a family of highly integrated power modules for high-efficiency consumer and light industrial applications. With half-bridge and three-phase configurations, CIPOS Nano is designed for the rectifier, converter, and inverter stage in power management circuits and motor drives. These applications include fans, hairdryers, air purifiers, and circulation pumps. These devices implement an innovative Power QFN package, which utilizes PCB copper traces to dissipate heat from the module. The CIPOS Nano family delivers a new benchmark in device size, offering up to a 60% smaller footprint than existing three-phase motor control power IPMs. CIPOS Nano family also offers fully integrated Smart IPMs, which combine the industry-leading iMOTION™ MCE 2.0 (Motor Control Engine) and the 3-phase inverter in a highly compact 12x12mm2 package.

CIPOS™ Intelligent Power Modules

Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

IRSM836 Integrated Power Module

Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.