IS-ENG-KIT-7-FS

NKK Switches
633-IS-ENG-KIT-7-FS
IS-ENG-KIT-7-FS

Mfr.:

Description:
Display Development Tools SWITCH ACCESSORY

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Display Development Tools
RoHS:  
ISF15ACP4, ISC15ANP4
5 V
Brand: NKK Switches
Product Type: Display Development Tools
Series: ENG KIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartDisplay
Unit Weight: 372,570 g
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
8543909000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.

IS-ENG-KIT SmartDisplay Development Kits

NKK Switches IS-ENG-KIT SmartDisplay Development Kits are designed to accelerate the incorporation of SmartDisplay devices into real-world applications. These kits provide a development platform for experimentation and design viability testing. NKK Switches IS-ENG-KIT kits control up to two SmartDisplays or one OLED rocker. Each kit provides 1M or 16M onboard NOR flash memory for storing images, attributes, and other information. These kits also provide serial communication via USB and feature an auxiliary port with 7 I/O pins of a microcontroller to control/sense other applications.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.726.479,98 Rp4.726.479,98