IS29GL128-70FLET-TR

ISSI
870-9GL128-70FLET-TR
IS29GL128-70FLET-TR

Mfr.:

Description:
NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp93.014 Rp186.028.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Rp142.365
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
IS29GL128
128 Mbit
3 V
3.6 V
45 mA
Parallel
16 M x 8
8 bit
Asynchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a

IS29GL128 NOR Flash Memory Devices

ISSI IS29GL128 NOR Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The IS29GL128 memory devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption.