ISC034N08NM7ATMA1

Infineon Technologies
726-ISC034N08NM7ATMA
ISC034N08NM7ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 PowerTransistor, 80 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.039

Stock:
5.039 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.782 Rp46.782
Rp29.904 Rp299.040
Rp20.364 Rp2.036.400
Rp16.970 Rp8.485.000
Rp15.723 Rp15.723.000
Full Reel (Order in multiples of 5000)
Rp14.695 Rp73.475.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
122 A
3.4 mOhms
20 V
3.2 V
34 nC
- 55 C
+ 175 C
115 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 3.4 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13.8 ns
Typical Turn-On Delay Time: 8.6 ns
Part # Aliases: ISC034N08NM7 SP006167256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel OptiMOS™ 7 80V Power MOSFETs

Infineon Technologies N-channel OptiMOS™ 7 80V Power MOSFETs are N-channel, normal level devices with superior thermal resistance. The OptiMOS 7 80V Power MOSFET series offers a soft-recovery body diode and is rated to 175°C. The Infineon OptiMOS 7 80V Power MOSFETs are available in a PG‑TDSON‑8 package and are optimized for motor drives and synchronous rectification applications.

N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.