ISL80510IRAJZ

Renesas / Intersil
968-ISL80510IRAJZ
ISL80510IRAJZ

Mfr.:

Description:
LDO Voltage Regulators Single 1A, adj Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.049

Stock:
2.049
Can Dispatch Immediately
On Order:
1.960
Expected 17/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.997 Rp19.997
Rp14.420 Rp144.200
Rp13.044 Rp326.100
Rp11.503 Rp1.150.300
Rp11.356 Rp2.839.000
Rp10.329 Rp5.061.210
Rp9.356 Rp9.168.880
Rp9.320 Rp41.101.200

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
800 mV to 5.5 V
1 A
1 Output
Positive
2.2 V
6 V
48 dB
Adjustable
- 40 C
+ 125 C
130 mV
ISL80510
Tray
Brand: Renesas / Intersil
Development Kit: ISL80510EVAL1Z
Dropout Voltage - Max: 212 mV
Line Regulation: 0.9 %
Load Regulation: 0.9 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISL80505 & ISL80510 LDO Voltage Regulators

Renesas Electronics ISL80505 and ISL80510 LDO Voltage Regulators are single output Low Dropout voltage regulators capable of sourcing up to 500mA (ISL80505) or 1A (ISL80510) output current. The output voltage of the ISL80505 and ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best-in-class analog performance and overall value. These CMOS LDOs consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR.