IWAS4832ADEB150JF1

Vishay / Dale
70-IWAS4832ADB150JF1
IWAS4832ADEB150JF1

Mfr.:

Description:
Wireless Charging Coils 15uH 5% Wrless Chrg Recv Coil/Shld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
Bulk
Brand: Vishay / Dale
Product Type: Wireless Charging Coils
Factory Pack Quantity: 540
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.676 Rp85.676
Rp73.384 Rp733.840
Rp65.679 Rp1.641.975
Rp63.661 Rp3.183.050
Rp60.909 Rp6.090.900
Rp60.725 Rp15.181.250
Rp60.542 Rp65.385.360