IX10-00N4

Digi
888-IX10-00N4
IX10-00N4

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, NAM, Ethernet, RJ45 Serial RS-232/485, No Accessories.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
LTE Routers
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 70 C
118 mm x 88 mm x 35 mm
1.5 W
Brand: Digi
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Product Type: Routers
Series: IX10
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX10 Cellular Router

Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.

In Stock: 239

Stock:
239
Can Dispatch Immediately
On Order:
142
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.870.434 Rp7.870.434

Similar Product

Digi IX10-00G4
Digi
Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.