JJKV0UG1300NOPPRTB

TE Connectivity / P&B
506-JJKV0UG1300NORTB
JJKV0UG1300NOPPRTB

Mfr.:

Description:
Detector Switches JJK Detector Switch 6.3x3.0x8.0 GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.442

Stock:
2.442 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp25.684 Rp256.840
Rp24.033 Rp480.660
Rp23.299 Rp1.164.950
Rp20.364 Rp2.036.400
Rp19.080 Rp3.816.000
Rp18.291 Rp9.145.500
Rp17.594 Rp17.594.000
Rp17.282 Rp34.564.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
100 gf
100 mA
30 VDC
Gull Wing Lead
Tube
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJK
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2331350-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.