JL10-2A20-29P

JAE Electronics
656-JL10-2A20-29P
JL10-2A20-29P

Mfr.:

Description:
Standard Circular Connector Wtrprf Recept 20-29 17 pos. PNL MT 1 TCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp758.791 Rp758.791
Rp659.722 Rp6.597.220
Rp603.767 Rp15.094.175
Rp596.245 Rp59.624.500
Rp578.449 Rp144.612.250
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Receptacles
17 Position
Pin (Male)
20
Cable
Solder Cup
Silver
Aluminum Alloy
JL10
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 13 A
Housing Material: Resin
Insert Arrangement: 20-29
Length: 38.1 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Square Flange
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 1 1/4-18UNEF-2A
Voltage Rating: 500 VAC
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.