JN13FJ06SN1

JAE Electronics
656-JN13FJ06SN1
JN13FJ06SN1

Mfr.:

Description:
Standard Circular Connector 6 Position Female Angle Plug, Standard Orientation, AWG18-22 for Servo Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Plugs
6 Position
Cable Mount / Free Hanging
Crimp
Gold
IP67
JN13
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 1.2 A, 7.4 A
Housing Material: Synthetic Resin
Mounting Angle: 45 deg
Product Type: Standard Circular Connector
Factory Pack Quantity: 288
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN13 All-Plastic Low-Profile Waterproof Connectors

JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors are ideal for compact servomotors with metal housings. These connectors reduce the space and cables by combining power and signals for the brake into a single connector. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. These connectors feature 100 cycles of durability and 18AWG to 22AWG wire size. The JN13 connectors are available in different connector types, including plugs, receptacles, and contacts. These connectors are IP67-rated in mated condition, RoHS compliant, and meet UL and TUV certifications. The JN13 connectors are used in servo motors, machine tools, robots, and communication equipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp215.749 Rp215.749
Rp191.349 Rp1.913.490
Rp184.010 Rp4.600.250
Rp176.489 Rp8.824.450
Rp146.034 Rp14.603.400
Rp137.595 Rp39.627.360
Rp133.926 Rp77.141.376
Rp133.742 Rp154.070.784
2.592 Quote