JTC028-RG-CD

Mallory Sonalert
539-JTC028-RG-CD
JTC028-RG-CD

Mfr.:

Description:
Tower Lights - Assembled STACK LIGHT 20-28AC/DC RED/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JTC
Red, Green
Panel Mount
Wire
61.8 mm
95.4 mm
24 VAC, 24 VDC
Brand: Mallory Sonalert
Illuminated: Illuminated
Length: 68.3 mm
Packaging: Bulk
Product: LED Panel Mount Indicators
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Universal Stacklight With Sound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JTC 60mm Universal Stacklights

Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.810.750,20 Rp1.810.750,20