JUWT1826MHD

Nichicon
647-JUWT1826MHD
JUWT1826MHD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7volts 82Farads Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 13/04/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp280.877 Rp280.877
Rp212.997 Rp2.129.970
Rp189.331 Rp9.466.550
Rp178.507 Rp17.850.700
Rp164.747 Rp82.373.500

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
82 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
1000 Hour
100 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Brand: Nichicon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

JUW EDLC EVerCAP® Supercapacitors

Nichicon JUW Electric Double Layer (EDLC) Supercapacitors feature radial leads and a rated voltage of 2.7V, one rank smaller than the JUM series. Nichicon JUW is a series of EVerCAP Supercapacitors adapted to the RoHS directive (2002/95/EC). The series has a wide temperature range from -25°C to +70°C and 2.7V rated voltage.

Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.