K-LC1A_L

RFbeam
62-K-LC1A
K-LC1A_L

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz radar, 1TX/1RX, I output, VCO input, 80x34 beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
RoHS:  
+ 85 C
- 20 C
Through Hole
Tray
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-LCx
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: K-LC1a
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LCx Radar Transceivers

RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.255 Rp272.255
Rp260.146 Rp2.601.460
Rp245.836 Rp6.145.900
Rp236.480 Rp11.824.000