KBP4MI_T0_00101

Panjit
241-KBP4MI_T0_00101
KBP4MI_T0_00101

Mfr.:

Description:
Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A KBP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.576

Stock:
2.576 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp6.329 Rp63.290
Rp4.862 Rp486.200
Rp3.834 Rp1.917.000
Rp3.394 Rp3.394.000
Rp3.211 Rp35.963.200
Rp3.027 Rp84.756.000

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBP-4
4 A
1 kV
1.1 V
260 A
- 55 C
+ 150 C
14.75 mm
3.65 mm
10.6 mm
KBP-40H
Tube
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 1,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

KBP Bridge Rectifiers

PANJIT KBP Bridge Rectifiers are general-purpose rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The KBP bridge rectifiers feature solderable terminals as per MIL-STD-750 and are lead-free that is in compliance with EU RoHS 2.0. Typical applications include USB PD and NB adapter (<45W), monitor power adapter (<100W), and general adapter (<100W).