KBU8M-M3/P

Vishay Semiconductors
625-KBU8M-M3/P
KBU8M-M3/P

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
8 A
1 kV
1 V
300 A
- 50 C
+ 150 C
23.7 mm
7.1 mm
19.3 mm
KBU8M
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Glass Passivated Single-Phase Bridge Rectifiers

Vishay Semiconductors KBL and KBU Glass Passivated Single-Phase Bridge Rectifiers are designed to offer high surge current capability. These rectifiers feature up to 8A forward current, glass passivated pellet chip junction, and in-line circuit configuration. The KBL and KBU bridge rectifiers are RoHS-compliant and halogen-free. These rectifiers are ideal for Printed Circuit Boards (PCBs). Typical applications include AC/DC bridge full wave rectification for monitors, printers, adapters, Switched-Mode Power Supplies (SMPS), and home appliances.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
1.200
Expected 17/12/2026
1.200
Expected 14/01/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.859 Rp85.859
Rp42.930 Rp429.300
Rp39.994 Rp3.999.400
Rp33.023 Rp16.511.500
Rp31.555 Rp75.732.000
Rp30.638 Rp183.828.000