KBVS008A0B641-HZ

OmniOn Power
894-KBVS008A0B641-HZ
KBVS008A0B641-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole Bus converter, 100W Sixteenth-brick, 30-60 Vin, 10.8-13.2 Vout, Heat plate

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp771.082 Rp771.082
Rp742.279 Rp3.711.395
Rp730.171 Rp7.301.710
Rp714.577 Rp17.864.425
Rp714.393 Rp35.719.650
Rp677.701 Rp56.926.884
Rp651.833 Rp164.261.916
504 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
48 V
30 V
60 V
12 V
8.3 A
2.25 kV
Sixteenth Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
12.7 mm (0.5 in)
Industrial
KBV
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 84
Subcategory: DC-DC Converters
Part # Aliases: 1600421162A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

KBV Barracuda Isolated DC-DC Converters

OmniOn Power™ KBV Barracuda Isolated DC-DC Converters are sixteenth-brick low-height power modules that can deliver up to 8.3A/100W of output current. These power modules provide a precisely regulated 12.0V output voltage over wide input ranges of 30VDC to 60VDC (KBVS008A0B) or 36VDC to 75VDC (KBVW010A0B). The KBV Barracuda DC-DC converters achieve a typical full load efficiency of 92.5%. These devices feature constant switching frequencies, negative remote On/Off logic, input under-voltage protection, output overcurrent protection, overvoltage protection, and over-temperature protection.