KDZLVTR110

ROHM Semiconductor
755-KDZLVTR110
KDZLVTR110

Mfr.:

Description:
Zener Diodes Zener Diode 10V 1000mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.504

Stock:
8.504 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp4.825 Rp48.250
Rp3.577 Rp357.700
Rp2.789 Rp1.394.500
Rp2.367 Rp2.367.000
Full Reel (Order in multiples of 3000)
Rp2.367 Rp7.101.000
Rp2.146 Rp12.876.000
Rp1.981 Rp17.829.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
110 V
SMD/SMT
SOD-123-2
1 W
5 uA
530 Ohms
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.9 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 5 uA
Part # Aliases: KDZLV110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

KDZLVTRx Zener Diodes

ROHM Semiconductor KDZLVTRx Zener Diodes a small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The KDZLVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.