KLDLX-0202-B

Kycon
806-KLDLX-0202-B
KLDLX-0202-B

Mfr.:

Description:
DC Power Connectors RA Panel Mt DC Power Jack M8 2.5 CP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2.5 mm
5.7 mm
Panel
Solder Lug
3 A
24 VDC
Right Angle
Bulk
Brand: Kycon
Color: Black
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLDLX & KLDPLX DC Locking Power Connectors

Kycon KLDLX and KLDPLX DC Locking Power Connectors consist of 2.0mm and 2.5mm pin diameters with built-in On/Off switches and locking features. These DC power connectors feature a rated voltage of 24VDC and a rated current of 3A. The KLDLX and KLDPLX DC power connectors are designed for a 3kg maximum insertion force and 0.3kg minimum extraction force. These power connectors offer 100MΩ minimum at 500VDC insulation resistance and 30mΩ maximum contact resistance. Kycon KLDLX and KLDPLX connectors operate from -25°C to +70°C temperature range. These DC power connectors are available in brass, SPCC, and nickel-plated materials for the washer, center pin, threaded barrel, and nut. Typical applications include laptops/computers, modems, radar detectors, and other portable devices.

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.

In Stock: 376

Stock:
376
Can Dispatch Immediately
On Order:
1.000
Expected 18/03/2027
3.000
1.000
Expected 22/03/2027
2.000
Expected 23/03/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645 Rp41.645
Rp35.408 Rp354.080
Rp31.739 Rp793.475
Rp30.087 Rp3.008.700
Rp28.253 Rp7.063.250
Rp26.785 Rp13.392.500
Rp24.033 Rp60.082.500