KLDX-0202-AP-LT

Kycon
806-KLDX-0202-AP-LT
KLDX-0202-AP-LT

Mfr.:

Description:
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/PEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2 mm
5.7 mm
Through Hole
3.5 A
24 VDC
Right Angle
Bulk
Brand: Kycon
Contact Plating: Tin
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Some Kycon KLDX-0202 Series part labels may have incorrect
specifications, correct Rated Voltage is 24V and correct Rated
Current is 3.5A per datasheet.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-1010-03

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp23.483 Rp234.830
Rp20.914 Rp522.850
Rp19.997 Rp1.999.700
Rp18.713 Rp4.678.250
Rp17.686 Rp8.843.000
Rp16.842 Rp16.842.000
Rp13.172 Rp32.930.000