KMS231G LFS

C&K
611-KMS231GLFS
KMS231G LFS

Mfr.:

Description:
Tactile Switches Microminiature SMT Side Actuated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
Yes
SPST
Gull Wing Lead
White
4.6 mm
3.55 mm
1.42 mm
KMS
100000 Cycle
IP40
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.3 mm +/- 0.15 mm
Type: Tactile
Part # Aliases: KMS231GLFS
Unit Weight: 223 mg
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
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.

KMS Microminiature Switches

C&K Switches KMS Microminiature Switches are Gullwing type for SMT, side-actuated switches. With a compact size, the KMS Switches offer an excellent tactile feel, ESD protection, SPST-N.O. with momentary function, and positioning pegs for stability. The IP40 sealed KMS Series switches are RoHS compliant and compatible. Applications include mobile phones, pagers, PDAs, medical handheld monitors, consumer electronics, and telecommunication networks.

In Stock: 316

Stock:
316
Can Dispatch Immediately
On Order:
15.000
Expected 04/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.723,38 Rp9.723,38
Rp9.374,81 Rp93.748,10
Rp8.879,46 Rp221.986,50
Rp8.237,35 Rp823.735,00
Rp7.852,09 Rp1.963.022,50
Rp7.797,05 Rp3.898.525,00
Full Reel (Order in multiples of 3000)
Rp6.659,60 Rp19.978.800,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩