KST221G LFS

C&K
611-KST221GLFS
KST221G LFS

Mfr.:

Description:
Tactile Switches Long Travel Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.73 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Brown
6.2 mm
6.2 mm
5 mm
KST
100000 Cycle
IP50
Reel
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Tactile
Part # Aliases: KST221GLFS Y48A21111FP LFS
Unit Weight: 460,500 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KST Long Travel Tact Switches

C&K Switches KST Long Travel Tact Switches are a J Bend or Gullwing type for SMT and are compatible with pick and place machines. The IP40 sealed KST tact switches are RoHS compliant and compatible. The tact switches feature a rubber actuator, silver or gold contact material, 1 make contact (SPST N.O.), and momentary function. Ideal for front panels, car dashboards, telephone sets, and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 14000   Multiples: 1000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp15.410,64 Rp215.748.960,00