KTDM4G3C618BGCEAT

SMARTsemi
473-M4G3C618BGCEAT
KTDM4G3C618BGCEAT

Mfr.:

Description:
DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.923

Stock:
3.923 Can Dispatch Immediately
Quantities greater than 3923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.586 Rp197.586
Rp192.450 Rp1.924.500
Rp163.463 Rp32.365.674
Rp159.427 Rp94.699.638
Rp158.143 Rp187.873.884

Product Attribute Attribute Value Select Attribute
SMART
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
4 Gbit
16 bit
933 MHz
FBGA-96
256 M x 16
1.283 V
1.575 V
0 C
+ 85 C
KTDM
Tray
Brand: SMARTsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 198
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR3 Memory ICs

SMARTsemi DDR3 Memory ICs feature a double data rate architecture to achieve high-speed operation. The ICs achieve high-speed double-data-rate transfer rates of up to 1866Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3(L) DRAM key features, and all control and address inputs are synchronized with a pair of externally supplied differential clocks.