KTM4GH1AHI01

SMARTsemi
473-KTM4GH1AHI01
KTM4GH1AHI01

Mfr.:

Description:
eMMC EMMC 5.1 FLASH, 4 GB, x 1 / x 4 / x 8, 95/155/170 MB/s, 9.5/9.5/10 MB/s, 153-FBGA, 1.8V / 3.3V, -40C to +85C (industrial)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
152
Expected 21/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp379.579 Rp379.579
Rp351.876 Rp3.518.760
Rp340.685 Rp8.517.125
Rp332.430 Rp16.621.500
Rp324.174 Rp32.417.400
Rp313.350 Rp78.337.500
Rp305.461 Rp152.730.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
SMART
Product Category: eMMC
RoHS:  
KTM
FBGA-153
4 GB
MLC
170 MB/s
10 MB/s
eMMC 5.1
1.7 V
3.6 V
- 40 C
+ 85 C
Brand: SMARTsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

eMMC 5.1 Memory ICs

SMARTsemi eMMC 5.1 Memory ICs are embedded Flash storage solutions housed in small BGA packages. The ICs are designed for demanding applications and address the need for enhanced reliability. The ICs incorporate onboard error detection and correction, Global wear leveling algorithms, and other data management techniques to provide reliable operation and maximum NAND media life expectancy over the product life cycle.