KW DPLS32.EC-6H6J-4J8K-1

ams OSRAM
720-KWD2EC6H6J4J8K1
KW DPLS32.EC-6H6J-4J8K-1

Mfr.:

Description:
White LEDs White 4500K SYNIOS E4014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp3.302 Rp9.906.000
Rp3.119 Rp18.714.000
Rp2.862 Rp25.758.000
Rp2.789 Rp66.936.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
4014
Warm White
2700 K
14.8 cd
43.8 lm
80
120 deg
120 mA
3.15 V
380 mW
4 mm
1.4 mm
0.65 mm
- 40 C
+ 100 C
Tinted
3.67 mm x 1.17 mm
Rectangular
KW DPLS32.EC
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SYNIOS
Type: High Power LEDs
Part # Aliases: Q65111A5890
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SYNIOS E4014 Family

OSRAM SYNIOS E4014 Family have a low-profile rectangular shape that enables LED light to be injected into light guides for a wide range of design ideas. These mid-power light-emitting diodes come in a robust plastic package and have a uniform light distribution with an excellent price-performance ratio. They visually enhance "white goods" and lighting systems in vehicles and displays.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.