KX15-50K3DE

JAE Electronics
656-KX15-50K3DE
KX15-50K3DE

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.8MM 50P PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp95.766 Rp95.766
Rp87.144 Rp871.440
Rp82.557 Rp2.063.925
Rp80.539 Rp4.026.950
Rp60.725 Rp6.072.500
Rp60.542 Rp15.135.500
Rp57.790 Rp65.129.330
Rp55.588 Rp143.194.688

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
50 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
5 mm, 8 mm, 11 mm, 14 mm, 17 mm
500 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
KX15
Tray
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 161
Subcategory: Board to Board & Mezzanine Connectors
Tradename: KX
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CONNECTORS

These parts are being removed from the catalog. Once Mouser
stock is depleted, each part must be bought in the stated
minimum order quantities.

For further assistance, please contact a Mouser Technical
Sales Representative.



5-0706-27

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.